Technical Document
Specifications
Brand
SMCPort Connection
Rc 3/8
Maximum Outlet Pressure
0.8MPa
Minimum Outlet Pressure
0.01MPa
Maximum Input Pressure
1MPa
Manufacturer Series
IR3000
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
3/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
11.5L/min
Port Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Overall Height
124mm
Overall Dimensions
50 x 50 x 124mm
Overall Width
50mm
Overall Length
50mm
Country of Origin
Japan
€ 253.30
€ 253.30 Each (Exc. Vat)
€ 314.09
€ 314.09 Each (inc. VAT)
1
€ 253.30
€ 253.30 Each (Exc. Vat)
€ 314.09
€ 314.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 253.30 |
5+ | € 246.93 |
Technical Document
Specifications
Brand
SMCPort Connection
Rc 3/8
Maximum Outlet Pressure
0.8MPa
Minimum Outlet Pressure
0.01MPa
Maximum Input Pressure
1MPa
Manufacturer Series
IR3000
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
3/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
11.5L/min
Port Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Overall Height
124mm
Overall Dimensions
50 x 50 x 124mm
Overall Width
50mm
Overall Length
50mm
Country of Origin
Japan