E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC G 1/4 port Vacuum Regulator, -100kPa to -1.3kPa

RS Stock No.: 400-2252Brand: SMCManufacturers Part No.: IRV2000-F02BG
brand-logo
View all in Vacuum Regulators

Technical Document

Specifications

Brand

SMC

Port Size

G 1/4

Manufacturer Series

IRV

Maximum Vacuum Pressure

-1.3kPa

Typical Flow Rate

0.6L/min

Port Connection Thread Standard

G

Minimum Vacuum Pressure

-100kPa

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Product details

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 port Vacuum Regulator, -100kPa to -1.3kPa

P.O.A.

SMC G 1/4 port Vacuum Regulator, -100kPa to -1.3kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Size

G 1/4

Manufacturer Series

IRV

Maximum Vacuum Pressure

-1.3kPa

Typical Flow Rate

0.6L/min

Port Connection Thread Standard

G

Minimum Vacuum Pressure

-100kPa

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Product details

IRV Series Vacuum Regulator

IRV series from SMC are vacuum regulators. This series offer various lightweight & port sizes. Adjustment resolution capability is possible within 0.13kPa.

Use between vacuum pump and suction cup to regulate vacuum line pressure
Single sided connections series
Mass reduced by 20%
Integrated digital pressure switch for panel mounting
Built-in one-touch fittings

You may be interested in