SMC Pressure Sensor, IP40 1 MPa

RS Stock No.: 743-6605Brand: SMCManufacturers Part No.: ISE30A-01-PDistrelec Article No.: 30402217
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

You may be interested in
SMC Pressure Switch 10 bar
€ 149.63Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor, IP40 1 MPa

P.O.A.

SMC Pressure Sensor, IP40 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch 10 bar
€ 149.63Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

You may be interested in
SMC Pressure Switch 10 bar
€ 149.63Each (Exc. Vat)