SMC G 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter

RS Stock No.: 700-8878Brand: SMCManufacturers Part No.: K8-16-40
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/8

Gauge Outside Diameter

40mm

Country of Origin

Japan

Product details

Centre Back Connection

General purpose pressure gauge
Centre back connection mounting type
Single MPa scale range

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Stock information temporarily unavailable.

€ 10.55

€ 10.55 Each (Exc. Vat)

€ 13.08

€ 13.08 Each (inc. VAT)

SMC G 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter

€ 10.55

€ 10.55 Each (Exc. Vat)

€ 13.08

€ 13.08 Each (inc. VAT)

SMC G 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.55
5 - 9€ 10.10
10+€ 9.79

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/8

Gauge Outside Diameter

40mm

Country of Origin

Japan

Product details

Centre Back Connection

General purpose pressure gauge
Centre back connection mounting type
Single MPa scale range

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.