Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

6mm Pneumatic Tube Cap

RS Stock No.: 122-5610Brand: SMCManufacturers Part No.: KQ2C06-00A
brand-logo

Technical Document

Specifications

Brand

SMC

Accessory Type

End Cap

Country of Origin

Japan

Product details

Tubing Cap KQ2C

The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Stock information temporarily unavailable.

€ 28.35

€ 28.35 1 Bag of 10 (Exc. Vat)

€ 35.15

€ 35.15 1 Bag of 10 (inc. VAT)

6mm Pneumatic Tube Cap

€ 28.35

€ 28.35 1 Bag of 10 (Exc. Vat)

€ 35.15

€ 35.15 1 Bag of 10 (inc. VAT)

6mm Pneumatic Tube Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Accessory Type

End Cap

Country of Origin

Japan

Product details

Tubing Cap KQ2C

The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.