SMC KQ2 Series, Threaded-to-Tube Connection Style
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
Rc 1/8 Female
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: Legris
€ 9.908Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 9.288Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: Legris
€ 9.908Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 9.288Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
Rc 1/8 Female
Manufacturer Series
KQ2
Thread Material
Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: Legris
€ 9.908Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 9.288Each (In a Pack of 5) (Exc. Vat)