SMC KQ2 Series Elbow Threaded Adaptor, UNF 10-32 Male to Push In 1/4 in, Threaded-to-Tube Connection Style

RS Stock No.: 847-7243Brand: SMCManufacturers Part No.: KQ2V07-32A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

UNF 10-32 Male

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

UNF 10-32 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Swivel Connection

No

Country of Origin

Japan

Product details

Universal Male Elbow, KQ2V

The KQ2V universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2V universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Universal male elbow fittings have hexagonal heads which allow the user to tighten them with a box wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Universal male elbow allows thread connection by using a socket wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

€ 98.70

€ 9.87 Each (In a Pack of 10) (Exc. Vat)

€ 122.39

€ 12.239 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, UNF 10-32 Male to Push In 1/4 in, Threaded-to-Tube Connection Style

€ 98.70

€ 9.87 Each (In a Pack of 10) (Exc. Vat)

€ 122.39

€ 12.239 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, UNF 10-32 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

UNF 10-32 Male

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

UNF 10-32 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Swivel Connection

No

Country of Origin

Japan

Product details

Universal Male Elbow, KQ2V

The KQ2V universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2V universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Universal male elbow fittings have hexagonal heads which allow the user to tighten them with a box wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Universal male elbow allows thread connection by using a socket wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors