Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Female
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
KQ2
Minimum Operating Temperature
0 °C, -5°C
Maximum Operating Temperature
+40 °C, +60°C
Maximum Operating Pressure
1 MPa, 3 MPa
Body Material
Brass, Stainless Steel
Product details
Universal Female Elbow, KQ2VF
The KQ2VF universal female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VF universal female elbows are also more compact in design which means that these connectors can be used within a confined space. Universal female elbow fittings are to used to branch male or female threads at a right angle allowing multiple connections. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Universal female elbow
Used for the same direction or at right angles from the male or female thread
Multiplex connections possible
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
€ 106.20
€ 10.62 Each (In a Pack of 10) (Exc. Vat)
€ 131.69
€ 13.169 Each (In a Pack of 10) (inc. VAT)
10
€ 106.20
€ 10.62 Each (In a Pack of 10) (Exc. Vat)
€ 131.69
€ 13.169 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 10.62 | € 106.20 |
50 - 90 | € 10.36 | € 103.60 |
100+ | € 10.08 | € 100.80 |
Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Female
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
KQ2
Minimum Operating Temperature
0 °C, -5°C
Maximum Operating Temperature
+40 °C, +60°C
Maximum Operating Pressure
1 MPa, 3 MPa
Body Material
Brass, Stainless Steel
Product details
Universal Female Elbow, KQ2VF
The KQ2VF universal female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VF universal female elbows are also more compact in design which means that these connectors can be used within a confined space. Universal female elbow fittings are to used to branch male or female threads at a right angle allowing multiple connections. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Universal female elbow
Used for the same direction or at right angles from the male or female thread
Multiplex connections possible
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free