E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC KQ Series, Threaded-to-Tube Connection Style

RS Stock No.: 218-1640Brand: SMCManufacturers Part No.: KQL04-M5
brand-logo
View all in Home

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ

Thread Material

Brass

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Angle

90°

Product details

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

SMC KQ Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ

Thread Material

Brass

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Angle

90°

Product details

Straights, Elbows and T - Fittings

Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.