SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP Series, Double Acting

RS Stock No.: 757-8642Brand: SMCManufacturers Part No.: MGPM16-20Z
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

66 x 58 x 26mm

Weight

380g

Maximum Operating Temperature

+60°C

Length

66mm

Minimum Operating Temperature

-10°C

Width

26mm

Height

58mm

Product details

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 314.70

€ 314.70 Each (Exc. Vat)

€ 390.23

€ 390.23 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP Series, Double Acting

€ 314.70

€ 314.70 Each (Exc. Vat)

€ 390.23

€ 390.23 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

66 x 58 x 26mm

Weight

380g

Maximum Operating Temperature

+60°C

Length

66mm

Minimum Operating Temperature

-10°C

Width

26mm

Height

58mm

Product details

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more