SMC Electric Linear Actuator MK-A032Z

RS Stock No.: 885-2266Brand: SMCManufacturers Part No.: MK-A032Z
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Actuator Type

Mounting Equipment

Maximum Stroke Length

20mm

Country of Origin

Japan

Product details

Rotary Clamp Cylinder

Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.

Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available

You may be interested in

€ 71.91

€ 71.91 Each (Exc. Vat)

€ 89.17

€ 89.17 Each (inc. VAT)

SMC Electric Linear Actuator MK-A032Z

€ 71.91

€ 71.91 Each (Exc. Vat)

€ 89.17

€ 89.17 Each (inc. VAT)

SMC Electric Linear Actuator MK-A032Z

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Actuator Type

Mounting Equipment

Maximum Stroke Length

20mm

Country of Origin

Japan

Product details

Rotary Clamp Cylinder

Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.

Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available

You may be interested in