SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water and Ethylene Glycol Aqueous Solution, 2 L/min Min, 16

RS Stock No.: 402-792Brand: SMCManufacturers Part No.: PF3W720-F04-EN-M
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Water and Ethylene Glycol Aqueous Solution

Device Type

Digital Flow Sensor

Minimum Flow Rate

2 L/min

Maximum Flow Rate

16 L/min

Supply Voltage

12 → 24 V dc

Series

PF3W720

Country of Origin

Japan

€ 850.36

€ 850.36 Each (Exc. Vat)

€ 1,054.45

€ 1,054.45 Each (inc. VAT)

SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water and Ethylene Glycol Aqueous Solution, 2 L/min Min, 16

€ 850.36

€ 850.36 Each (Exc. Vat)

€ 1,054.45

€ 1,054.45 Each (inc. VAT)

SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water and Ethylene Glycol Aqueous Solution, 2 L/min Min, 16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Media Monitored

Water and Ethylene Glycol Aqueous Solution

Device Type

Digital Flow Sensor

Minimum Flow Rate

2 L/min

Maximum Flow Rate

16 L/min

Supply Voltage

12 → 24 V dc

Series

PF3W720

Country of Origin

Japan