SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ Series

RS Stock No.: 235-3414Brand: SMCManufacturers Part No.: SJ3A60-5CU-C4
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Solenoid

Manufacturer Series

SJ

Mounting Style

Plug In

Country of Origin

Japan

€ 141.24

€ 141.24 Each (Exc. Vat)

€ 175.14

€ 175.14 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ Series

€ 141.24

€ 141.24 Each (Exc. Vat)

€ 175.14

€ 175.14 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Solenoid

Manufacturer Series

SJ

Mounting Style

Plug In

Country of Origin

Japan