SMC KQ2 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
SMCConnector A
G 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Swivel Connection
No
Country of Origin
France
Product details
Hexagon Socket Head Universal Male Elbow, KQ2VS
The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
€ 83.50
€ 8.35 Each (In a Pack of 10) (Exc. Vat)
€ 103.54
€ 10.354 Each (In a Pack of 10) (inc. VAT)
10
€ 83.50
€ 8.35 Each (In a Pack of 10) (Exc. Vat)
€ 103.54
€ 10.354 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCConnector A
G 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Swivel Connection
No
Country of Origin
France
Product details
Hexagon Socket Head Universal Male Elbow, KQ2VS
The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free