SMC SYJ300 series 8 station Push In 4 mm Manifold

RS Stock No.: 237-3734Brand: SMCManufacturers Part No.: SS3YJ3-42-08-C4F-Q
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

8

Connection Port Thread

Push In 4 mm

Manufacturer Series

SYJ300

Type

Internal Pilot Manifold

Thread Size

1/8in

Thread Standard

G

Country of Origin

Japan

Stock information temporarily unavailable.

€ 166.20

€ 166.20 Each (Exc. Vat)

€ 206.09

€ 206.09 Each (inc. VAT)

SMC SYJ300 series 8 station Push In 4 mm Manifold

€ 166.20

€ 166.20 Each (Exc. Vat)

€ 206.09

€ 206.09 Each (inc. VAT)

SMC SYJ300 series 8 station Push In 4 mm Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Stations

8

Connection Port Thread

Push In 4 mm

Manufacturer Series

SYJ300

Type

Internal Pilot Manifold

Thread Size

1/8in

Thread Standard

G

Country of Origin

Japan