Technical Document
Specifications
Brand
SMCMaximum Operating Length
1.5m
Tube Outside Diameter
4mm
Colour
Black
Tube Inside Diameter
2.5mm
Manufacturer Series
TCU
Material
Polyurethane
Maximum Operating Pressure
0.8 MPa
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Country of Origin
Japan
Product details
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications
Multitube-Coil & Connector - Legris
€ 23.94
€ 23.94 Each (Exc. Vat)
€ 29.69
€ 29.69 Each (inc. VAT)
1
€ 23.94
€ 23.94 Each (Exc. Vat)
€ 29.69
€ 29.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.94 |
5 - 9 | € 22.87 |
10+ | € 22.24 |
Technical Document
Specifications
Brand
SMCMaximum Operating Length
1.5m
Tube Outside Diameter
4mm
Colour
Black
Tube Inside Diameter
2.5mm
Manufacturer Series
TCU
Material
Polyurethane
Maximum Operating Pressure
0.8 MPa
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Country of Origin
Japan
Product details
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications