Technical Document
Specifications
Brand
SMCHose Outside Diameter
12.7mm
Hose Inside Diameter
8.46mm
Colour
Blue
Material
Polyurethane
Length
20m
Maximum Operating Pressure
8 bar
Application
General Pneumatic Tubing
Manufacturer Series
TIUB
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Country of Origin
Vietnam
Product details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
€ 246.36
€ 246.36 Each (Exc. Vat)
€ 305.49
€ 305.49 Each (inc. VAT)
1
€ 246.36
€ 246.36 Each (Exc. Vat)
€ 305.49
€ 305.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 246.36 |
5 - 9 | € 240.15 |
10+ | € 233.62 |
Technical Document
Specifications
Brand
SMCHose Outside Diameter
12.7mm
Hose Inside Diameter
8.46mm
Colour
Blue
Material
Polyurethane
Length
20m
Maximum Operating Pressure
8 bar
Application
General Pneumatic Tubing
Manufacturer Series
TIUB
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Country of Origin
Vietnam
Product details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)