Technical Document
Specifications
Brand
SMCHose Outside Diameter
10mm
Hose Inside Diameter
6.5mm
Colour
Black
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
€ 86.92
€ 86.92 Each (Exc. Vat)
€ 107.78
€ 107.78 Each (inc. VAT)
1
€ 86.92
€ 86.92 Each (Exc. Vat)
€ 107.78
€ 107.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 86.92 |
5 - 9 | € 83.06 |
10+ | € 80.81 |
Technical Document
Specifications
Brand
SMCHose Outside Diameter
10mm
Hose Inside Diameter
6.5mm
Colour
Black
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours