Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 3/8in, III B

RS Stock No.: 250-6514Brand: SMCManufacturers Part No.: VHK2A-03S-10F
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Knob

Function

Manual Control

Thread Size

R 3/8in

Thread Standard

R

Manufacturer Series

VHK-A

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

Stock information temporarily unavailable.

€ 22.32

€ 22.32 Each (Exc. Vat)

€ 27.68

€ 27.68 Each (inc. VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 3/8in, III B

€ 22.32

€ 22.32 Each (Exc. Vat)

€ 27.68

€ 27.68 Each (inc. VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 3/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Knob

Function

Manual Control

Thread Size

R 3/8in

Thread Standard

R

Manufacturer Series

VHK-A

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan