Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

SMC 10bar Pressure Relief Valve With Female G 3/4 in G Connection and a 12.7mm Exhaust Port

RS Stock No.: 270-5034Brand: SMCManufacturers Part No.: VHS40-F06A
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Brand

SMC

Connection

3/4 in G

Maximum Set Pressure

10bar

Maximum Temperature

+60°C

For Use With

Air

Exhaust Port Size

12.7mm

Connection Gender

Female

Thread Standard or Connection Type

G

Country of Origin

Japan

Stock information temporarily unavailable.

€ 82.12

€ 82.12 Each (Exc. Vat)

€ 101.83

€ 101.83 Each (inc. VAT)

SMC 10bar Pressure Relief Valve With Female G 3/4 in G Connection and a 12.7mm Exhaust Port

€ 82.12

€ 82.12 Each (Exc. Vat)

€ 101.83

€ 101.83 Each (inc. VAT)

SMC 10bar Pressure Relief Valve With Female G 3/4 in G Connection and a 12.7mm Exhaust Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection

3/4 in G

Maximum Set Pressure

10bar

Maximum Temperature

+60°C

For Use With

Air

Exhaust Port Size

12.7mm

Connection Gender

Female

Thread Standard or Connection Type

G

Country of Origin

Japan