Technical Document
Specifications
Brand
SMCConnection
1/2 in NPT
Maximum Set Pressure
145psi
Maximum Temperature
+60°C
For Use With
Air, Inert Gases
Exhaust Port Size
1/2mm
Connection Gender
Female
Thread Standard or Connection Type
NPT
Country of Origin
Japan
€ 59.41
€ 59.41 Each (Exc. Vat)
€ 73.67
€ 73.67 Each (inc. VAT)
SMC 145psi Pressure Relief Valve With Female NPT 1/2 in NPT Connection and a 1/2mm Exhaust Port
1
€ 59.41
€ 59.41 Each (Exc. Vat)
€ 73.67
€ 73.67 Each (inc. VAT)
SMC 145psi Pressure Relief Valve With Female NPT 1/2 in NPT Connection and a 1/2mm Exhaust Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCConnection
1/2 in NPT
Maximum Set Pressure
145psi
Maximum Temperature
+60°C
For Use With
Air, Inert Gases
Exhaust Port Size
1/2mm
Connection Gender
Female
Thread Standard or Connection Type
NPT
Country of Origin
Japan
