Technical Document
Specifications
Brand
SMCControl Mechanism
Roller Lever
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4
Thread Standard
G
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
VM200 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
€ 71.34
€ 71.34 Each (Exc. Vat)
€ 88.46
€ 88.46 Each (inc. VAT)
1
€ 71.34
€ 71.34 Each (Exc. Vat)
€ 88.46
€ 88.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 71.34 |
5 - 9 | € 68.18 |
10+ | € 66.33 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Roller Lever
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4
Thread Standard
G
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
VM200 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign