E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ1000 Series 24V dc

RS Stock No.: 840-6958Brand: SMCManufacturers Part No.: VQ1101N-51-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VQ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Solenoid Power Consumption

1W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Country of Origin

Japan

Product details

SMC VQ1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.1 - 0.7MPa, (high pressure type 0.8MPa)
Effective area mm ² (Cv): 2 position metal seal 14.4 (0.8); 2 position rubber seal 16.2 (0.9),
3 position metal seal 12.6 (0.7); 3 position rubber seal 14.4 (0.8)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: metal seal 29 or less; rubber seal 34 or less

SMC VQ Series

Stock information temporarily unavailable.

€ 113.47

€ 113.47 Each (Exc. Vat)

€ 140.70

€ 140.70 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ1000 Series 24V dc

€ 113.47

€ 113.47 Each (Exc. Vat)

€ 140.70

€ 140.70 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ1000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 113.47
5+€ 110.60

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VQ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Solenoid Power Consumption

1W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Country of Origin

Japan

Product details

SMC VQ1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.1 - 0.7MPa, (high pressure type 0.8MPa)
Effective area mm ² (Cv): 2 position metal seal 14.4 (0.8); 2 position rubber seal 16.2 (0.9),
3 position metal seal 12.6 (0.7); 3 position rubber seal 14.4 (0.8)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: metal seal 29 or less; rubber seal 34 or less

SMC VQ Series