Technical Document
Specifications
Brand
SMCFunction
2/2
Actuation Type
Pilot/Spring
Manufacturer Series
VQ20
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
2/2
Body Material
Resin
Maximum Flow Rate
491NL/min
Solenoid Power Consumption
2.5W
Minimum Operating Pressure
0.01MPa
Maximum Operating Pressure
0.6 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
2-port Solenoid Valve, VQ20 Series
Compact and lightweight yet with large flow capacity, and long operating life
Quick response allows high frequency operation
Built-in one-touch fitting for easy pipe work
Dust and jet proof enclosure comes complete with mounting bracket
Typical applications include air-blow and blow-off work piece etc
€ 83.95
€ 83.95 Each (Exc. Vat)
€ 104.10
€ 104.10 Each (inc. VAT)
1
€ 83.95
€ 83.95 Each (Exc. Vat)
€ 104.10
€ 104.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 83.95 |
5+ | € 80.24 |
Technical Document
Specifications
Brand
SMCFunction
2/2
Actuation Type
Pilot/Spring
Manufacturer Series
VQ20
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
2/2
Body Material
Resin
Maximum Flow Rate
491NL/min
Solenoid Power Consumption
2.5W
Minimum Operating Pressure
0.01MPa
Maximum Operating Pressure
0.6 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
2-port Solenoid Valve, VQ20 Series
Compact and lightweight yet with large flow capacity, and long operating life
Quick response allows high frequency operation
Built-in one-touch fitting for easy pipe work
Dust and jet proof enclosure comes complete with mounting bracket
Typical applications include air-blow and blow-off work piece etc