SMC 4/2 Pneumatic Solenoid Valve - Solenoid VQZ1000 Series 24V dc

RS Stock No.: 843-4791Brand: SMCManufacturers Part No.: VQZ1121-5L1-N3-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

4/2

Actuation Type

Solenoid

Manufacturer Series

VQZ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

4/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

196NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

Rc

Country of Origin

Japan

Product details

VQZ Series Solenoid Valves

The SMC VQZ series of base mount solenoid valves offer convenience with durability and performance in a more traditional mounting style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.

Various port options available
Coil rated voltage: 12, 24VDC; 100, 110VAC
Operating pressure range: 0.1 - 0.7MPa
Fluid: air, inert gas
Ambient and fluid temperature: -10 to 50 C

SMC VQZ series

Stock information temporarily unavailable.

€ 115.69

€ 115.69 Each (Exc. Vat)

€ 143.46

€ 143.46 Each (inc. VAT)

SMC 4/2 Pneumatic Solenoid Valve - Solenoid VQZ1000 Series 24V dc

€ 115.69

€ 115.69 Each (Exc. Vat)

€ 143.46

€ 143.46 Each (inc. VAT)

SMC 4/2 Pneumatic Solenoid Valve - Solenoid VQZ1000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

4/2

Actuation Type

Solenoid

Manufacturer Series

VQZ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

4/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

196NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

Rc

Country of Origin

Japan

Product details

VQZ Series Solenoid Valves

The SMC VQZ series of base mount solenoid valves offer convenience with durability and performance in a more traditional mounting style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.

Various port options available
Coil rated voltage: 12, 24VDC; 100, 110VAC
Operating pressure range: 0.1 - 0.7MPa
Fluid: air, inert gas
Ambient and fluid temperature: -10 to 50 C

SMC VQZ series