E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Solenoid Valve VXED2150-06F-5DO1, 2 port(s) , NC, 24 V dc, 3/4in

RS Stock No.: 668-1866Brand: SMCManufacturers Part No.: VXED2150-06F-5DO1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

20mm

Body Material

Brass

Series

VXED21

Maximum Working Pressure

15 bar

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 154.27

€ 154.27 Each (Exc. Vat)

€ 191.29

€ 191.29 Each (inc. VAT)

SMC Solenoid Valve VXED2150-06F-5DO1, 2 port(s) , NC, 24 V dc, 3/4in

€ 154.27

€ 154.27 Each (Exc. Vat)

€ 191.29

€ 191.29 Each (inc. VAT)

SMC Solenoid Valve VXED2150-06F-5DO1, 2 port(s) , NC, 24 V dc, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 154.27
5+€ 147.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

20mm

Body Material

Brass

Series

VXED21

Maximum Working Pressure

15 bar

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in