Technical Document
Specifications
Brand
SMCFiltration Size
30µm
Manufacturer Series
ZFB
Typical Flow Rate
50L/min
Maximum Operating Pressure
0.5 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Product details
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change
€ 30.10
€ 30.10 Each (Exc. Vat)
€ 37.32
€ 37.32 Each (inc. VAT)
1
€ 30.10
€ 30.10 Each (Exc. Vat)
€ 37.32
€ 37.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.10 |
5 - 9 | € 28.74 |
10+ | € 28.01 |
Technical Document
Specifications
Brand
SMCFiltration Size
30µm
Manufacturer Series
ZFB
Typical Flow Rate
50L/min
Maximum Operating Pressure
0.5 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Product details
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change