SNR BBE12AUU, Linear Ball Bearing with 22mm Outside Diameter
Technical Document
Specifications
Brand
SNRBearing Reference Number
BBE12AUU
Inside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Country of Origin
Japan
Stock information temporarily unavailable.
€ 47.98
€ 47.98 Each (Exc. Vat)
€ 59.50
€ 59.50 Each (inc. VAT)
SNR BBE12AUU, Linear Ball Bearing with 22mm Outside Diameter
1
€ 47.98
€ 47.98 Each (Exc. Vat)
€ 59.50
€ 59.50 Each (inc. VAT)
SNR BBE12AUU, Linear Ball Bearing with 22mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SNRBearing Reference Number
BBE12AUU
Inside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Country of Origin
Japan