E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Socomec ATyS C55 Series Controller, 480 V Supply, Relay Output, 6-Input, Digital Input

RS Stock No.: 200-9856Brand: SocomecManufacturers Part No.: 16000055
brand-logo

Technical Document

Specifications

Brand

Socomec

Manufacturer Series

ATyS C55

Number of Inputs

6

Output Type

Relay

Supply Voltage

480 V

Input Type

Digital

Number of Outputs

6

Display Included

Yes

Country of Origin

France

Stock information temporarily unavailable.

€ 2,125.31

€ 2,125.31 Each (Exc. Vat)

€ 2,635.38

€ 2,635.38 Each (inc. VAT)

Socomec ATyS C55 Series Controller, 480 V Supply, Relay Output, 6-Input, Digital Input

€ 2,125.31

€ 2,125.31 Each (Exc. Vat)

€ 2,635.38

€ 2,635.38 Each (inc. VAT)

Socomec ATyS C55 Series Controller, 480 V Supply, Relay Output, 6-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Manufacturer Series

ATyS C55

Number of Inputs

6

Output Type

Relay

Supply Voltage

480 V

Input Type

Digital

Number of Outputs

6

Display Included

Yes

Country of Origin

France