Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Socomec TO 58 Series Split Core Current Transformer, 250A Input, 250:5, 5 A Output, 55 x 85mm Bore

RS Stock No.: 253-3686Brand: SocomecManufacturers Part No.: 192T4625
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

250:5

Bore Size

55 x 85mm

Series

TO 58

Transformer Type

Split Core

Input Current

250A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 286.27

€ 286.27 Each (Exc. Vat)

€ 354.97

€ 354.97 Each (inc. VAT)

Socomec TO 58 Series Split Core Current Transformer, 250A Input, 250:5, 5 A Output, 55 x 85mm Bore

€ 286.27

€ 286.27 Each (Exc. Vat)

€ 354.97

€ 354.97 Each (inc. VAT)

Socomec TO 58 Series Split Core Current Transformer, 250A Input, 250:5, 5 A Output, 55 x 85mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

250:5

Bore Size

55 x 85mm

Series

TO 58

Transformer Type

Split Core

Input Current

250A

Output Current

5 A

Country of Origin

Germany