Technical Document
Specifications
Brand
SocomecLAN Category
Cat5
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Voltage Rating
600 V
Country of Origin
China
€ 15.61
€ 15.61 Each (Exc. Vat)
€ 19.36
€ 19.36 Each (inc. VAT)
1
€ 15.61
€ 15.61 Each (Exc. Vat)
€ 19.36
€ 19.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecLAN Category
Cat5
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Voltage Rating
600 V
Country of Origin
China