E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Socomec Distribution Block, 1 Way

RS Stock No.: 252-3626Brand: SocomecManufacturers Part No.: 54UL1012
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

Socomec

Number Of Ways

1

Termination Method

Push In

Wire Size

1 AWG, 2 AWG, 4 AWG, 6 AWG

Housing Material

Aluminium

IP Rating

IP20

Country of Origin

Germany

Stock information temporarily unavailable.

€ 43.25

€ 43.25 Each (Exc. Vat)

€ 53.63

€ 53.63 Each (inc. VAT)

Socomec Distribution Block, 1 Way

€ 43.25

€ 43.25 Each (Exc. Vat)

€ 53.63

€ 53.63 Each (inc. VAT)

Socomec Distribution Block, 1 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Number Of Ways

1

Termination Method

Push In

Wire Size

1 AWG, 2 AWG, 4 AWG, 6 AWG

Housing Material

Aluminium

IP Rating

IP20

Country of Origin

Germany