E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sofim Straight 50Ω RF Adapter BNC Socket to BNC Socket 3GHz

RS Stock No.: 168-4463Brand: SofimManufacturers Part No.: 60044
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Sofim

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

32.5mm

Contact Material

Bronze

Country of Origin

France

Product details

BNC type connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sofim Straight 50Ω RF Adapter BNC Socket to BNC Socket 3GHz

P.O.A.

Sofim Straight 50Ω RF Adapter BNC Socket to BNC Socket 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sofim

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

32.5mm

Contact Material

Bronze

Country of Origin

France

Product details

BNC type connectors

You may be interested in