E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sola 600mm Spirit Level

RS Stock No.: 724-3800Brand: SolaManufacturers Part No.: PV-060
brand-logo

Technical Document

Specifications

Brand

Sola

Level Type

Box Section

Length

600mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

L1-060-RS

Country of Origin

Austria

Product details

Tradesman

Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.

Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

You may be interested in
600mm Spirit Level
P.O.A.Each (Exc. Vat)
Stanley 600mm Spirit Level
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sola 600mm Spirit Level

Calibration type

P.O.A.

Sola 600mm Spirit Level
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
600mm Spirit Level
P.O.A.Each (Exc. Vat)
Stanley 600mm Spirit Level
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Sola

Level Type

Box Section

Length

600mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Model Number p

L1-060-RS

Country of Origin

Austria

Product details

Tradesman

Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.

Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

You may be interested in
600mm Spirit Level
P.O.A.Each (Exc. Vat)
Stanley 600mm Spirit Level
P.O.A.Each (Exc. Vat)