SolaHD 1kVA Chassis Mounting Transformer, 12V ac

RS Stock No.: 890-8823Brand: SolaHDManufacturers Part No.: HS19F1B
brand-logo

Technical Document

Specifications

Brand

SolaHD

Primary Voltage Rating

120 V ac, 240V ac

Secondary Voltage Rating

12 V ac, 24V ac

Power Rating

1kVA

Mounting Type

Panel Mount

Width

6in

Depth

5in

Dimensions

10 x 6 x 5in

Weight

28lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United States

Product details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

€ 434.93

€ 434.93 Each (Exc. Vat)

€ 539.31

€ 539.31 Each (inc. VAT)

SolaHD 1kVA Chassis Mounting Transformer, 12V ac

€ 434.93

€ 434.93 Each (Exc. Vat)

€ 539.31

€ 539.31 Each (inc. VAT)

SolaHD 1kVA Chassis Mounting Transformer, 12V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SolaHD

Primary Voltage Rating

120 V ac, 240V ac

Secondary Voltage Rating

12 V ac, 24V ac

Power Rating

1kVA

Mounting Type

Panel Mount

Width

6in

Depth

5in

Dimensions

10 x 6 x 5in

Weight

28lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United States

Product details

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications