Technical Document
Specifications
Brand
Solentec LimitedAction
Pull
Supply Voltage
6 V dc
Maximum Stroke
18mm
Dimensions
57.7 x 25.4 x 31.8 mm
Country of Origin
United Kingdom
Product details
Solentec D-Frame Solenoid
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
€ 25.32
€ 25.32 Each (Exc. Vat)
€ 31.40
€ 31.40 Each (inc. VAT)
1
€ 25.32
€ 25.32 Each (Exc. Vat)
€ 31.40
€ 31.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Solentec LimitedAction
Pull
Supply Voltage
6 V dc
Maximum Stroke
18mm
Dimensions
57.7 x 25.4 x 31.8 mm
Country of Origin
United Kingdom
Product details
Solentec D-Frame Solenoid
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads