Sollatek Voltage Stabiliser 230V ac 50A Over Voltage and Under Voltage, 11500VA, Wall Mount

RS Stock No.: 548-9442Brand: SollatekManufacturers Part No.: 98250000
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Input Voltage

230V ac

Output Voltage

230V ac

Output Power

11500VA

Output Current

50A

Mounting Type

Wall Mount

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Wiring Configuration

L N E

Protection Type

Over Voltage and Under Voltage

Electrical Phase

1

Standards Met

ISO9001:2008

Country of Origin

Egypt

Product details

Microprocessor Controlled Voltage Stabilisers - SVS Range

From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

Standards

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11

Stock information temporarily unavailable.

€ 2,008.55

€ 2,008.55 Each (Exc. Vat)

€ 2,490.60

€ 2,490.60 Each (inc. VAT)

Sollatek Voltage Stabiliser 230V ac 50A Over Voltage and Under Voltage, 11500VA, Wall Mount

€ 2,008.55

€ 2,008.55 Each (Exc. Vat)

€ 2,490.60

€ 2,490.60 Each (inc. VAT)

Sollatek Voltage Stabiliser 230V ac 50A Over Voltage and Under Voltage, 11500VA, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

230V ac

Output Voltage

230V ac

Output Power

11500VA

Output Current

50A

Mounting Type

Wall Mount

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Wiring Configuration

L N E

Protection Type

Over Voltage and Under Voltage

Electrical Phase

1

Standards Met

ISO9001:2008

Country of Origin

Egypt

Product details

Microprocessor Controlled Voltage Stabilisers - SVS Range

From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

Standards

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11