Sonitron 77dB Through Hole Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 35V dc Max

RS Stock No.: 217-9029Brand: SonitronManufacturers Part No.: SCI535A1 F2
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

35V dc

Sound Level

77dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

2.875kHz

Minimum Frequency

2125Hz

Supply Current

12.5mA

Country of Origin

Belgium

Product details

Panel hole mount multifunction buzzer faston terminals

Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 46.28

€ 46.28 Each (Exc. Vat)

€ 57.39

€ 57.39 Each (inc. VAT)

Sonitron 77dB Through Hole Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 35V dc Max

€ 46.28

€ 46.28 Each (Exc. Vat)

€ 57.39

€ 57.39 Each (inc. VAT)

Sonitron 77dB Through Hole Multifunction Internal Piezo Buzzer, 36.5 x 26mm, 5V dc Min, 35V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 46.28
5 - 9€ 45.11
10 - 24€ 43.44
25+€ 41.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

35V dc

Sound Level

77dB

Drive Type

Internal

Tone Type

Multifunction

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Maximum Frequency

2.875kHz

Minimum Frequency

2125Hz

Supply Current

12.5mA

Country of Origin

Belgium

Product details

Panel hole mount multifunction buzzer faston terminals

Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more