E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sonnenschein 12V Tab Sealed Lead Acid Battery, 30Ah

RS Stock No.: 595-104Brand: SonnenscheinManufacturers Part No.: NGA5120030HS0BA
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Capacity

30Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Tab

Flame Resistant

No

Dimensions

180 x 197 x 132mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-30 → +50°C

Weight

11.1kg

Stock information temporarily unavailable.

P.O.A.

Sonnenschein 12V Tab Sealed Lead Acid Battery, 30Ah

P.O.A.

Sonnenschein 12V Tab Sealed Lead Acid Battery, 30Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

30Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Tab

Flame Resistant

No

Dimensions

180 x 197 x 132mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-30 → +50°C

Weight

11.1kg