Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Souriau Sunbank by Eaton Crimp Extraction Tool, 8STA, 8TA Series, Contact size 26

RS Stock No.: 687-7128Brand: Souriau Sunbank by EatonManufacturers Part No.: 85991006
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Size

26

Series

8STA, 8TA

Country of Origin

France

Product details

Extraction Tool

Souriau D38999 - 8TA and 8STA Series

8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized.

Stock information temporarily unavailable.

€ 258.03

€ 258.03 Each (Exc. Vat)

€ 319.96

€ 319.96 Each (inc. VAT)

Souriau Sunbank by Eaton Crimp Extraction Tool, 8STA, 8TA Series, Contact size 26

€ 258.03

€ 258.03 Each (Exc. Vat)

€ 319.96

€ 319.96 Each (inc. VAT)

Souriau Sunbank by Eaton Crimp Extraction Tool, 8STA, 8TA Series, Contact size 26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 258.03
5 - 9€ 252.57
10 - 24€ 247.61
25 - 49€ 242.91
50+€ 238.56

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Size

26

Series

8STA, 8TA

Country of Origin

France

Product details

Extraction Tool

Souriau D38999 - 8TA and 8STA Series

8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized.