Souriau Sunbank by Eaton, 8D, Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin

RS Stock No.: 764-1324Brand: Souriau Sunbank by EatonManufacturers Part No.: 8D3421W35PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

79

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

21

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

Shell Plating

Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Souriau 8D Series Square Flange Receptacle with Clinch Nuts, Cad

Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle connectors, with clinch nuts are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Stock information temporarily unavailable.

€ 221.90

€ 221.90 Each (Exc. Vat)

€ 275.16

€ 275.16 Each (inc. VAT)

Souriau Sunbank by Eaton, 8D, Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin

€ 221.90

€ 221.90 Each (Exc. Vat)

€ 275.16

€ 275.16 Each (inc. VAT)

Souriau Sunbank by Eaton, 8D, Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

79

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

21

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

Shell Plating

Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Souriau 8D Series Square Flange Receptacle with Clinch Nuts, Cad

Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle connectors, with clinch nuts are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density
100% scoop proof
Male connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.