E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Souriau Connector, 5 Contacts, Cable Mount, Plug, Male, IP40, JBX Series

RS Stock No.: 848-8335Brand: Souriau Sunbank by EatonManufacturers Part No.: JBXFD2G05MSSDSR
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

14.0A

Body Orientation

Straight

Series

JBX

Voltage Rating

630.0 V , 900.0 V

Shell Size

2

Mating Type

Push-Pull

Housing Material

Brass

Contact Plating

Nickel over Gold

Strain Relief

Yes

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

125.0°C

Country of Origin

Dominican Republic

Product details

Souriau JBX/JDX Series of Receptacles

The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.

Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated

Souriau JBX/JDX Series of Receptacles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Souriau Connector, 5 Contacts, Cable Mount, Plug, Male, IP40, JBX Series

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Souriau Connector, 5 Contacts, Cable Mount, Plug, Male, IP40, JBX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

14.0A

Body Orientation

Straight

Series

JBX

Voltage Rating

630.0 V , 900.0 V

Shell Size

2

Mating Type

Push-Pull

Housing Material

Brass

Contact Plating

Nickel over Gold

Strain Relief

Yes

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

125.0°C

Country of Origin

Dominican Republic

Product details

Souriau JBX/JDX Series of Receptacles

The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.

Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated

Souriau JBX/JDX Series of Receptacles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in