Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UT0 Series

RS Stock No.: 912-0683Brand: Souriau Sunbank by EatonManufacturers Part No.: UT001412PH6Distrelec Article No.: 14400552
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

13.0A

Series

UT0

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

14

Housing Material

Zinc

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Souriau UTO Range of Receptacles

The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.

• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO “UTG” and “UTP” industrial connector families
• Available in a wide range of shell sizes and insert arrangements

Souriau UTO Series of Receptacles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.42

€ 19.42 Each (Exc. Vat)

€ 24.08

€ 24.08 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UT0 Series

€ 19.42

€ 19.42 Each (Exc. Vat)

€ 24.08

€ 24.08 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UT0 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 19.42
10 - 24€ 18.17
25+€ 16.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

13.0A

Series

UT0

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

14

Housing Material

Zinc

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Souriau UTO Range of Receptacles

The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.

• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO “UTG” and “UTP” industrial connector families
• Available in a wide range of shell sizes and insert arrangements

Souriau UTO Series of Receptacles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more