Souriau Sunbank by Eaton, UTOSize 14 Straight Circular Connector Backshell With Strain Relief, For Use With UTO Series

RS Stock No.: 510-0981Brand: Souriau Sunbank by EatonManufacturers Part No.: UT014AC
brand-logo

Technical Document

Specifications

For Use With

UTO Series High Density Shielded Connector

Shell Size

14

Body Orientation

Straight

Gender

Female

Housing Material

Metal

IP Rating

IP67, IP68, IP69K

Length

34mm

Strain Relief

Yes

Series

UTO

Country of Origin

France

Product details

Cable Clamp for UTO/UTOW series

Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau

Stock information temporarily unavailable.

€ 21.87

€ 21.87 Each (Exc. Vat)

€ 27.12

€ 27.12 Each (inc. VAT)

Souriau Sunbank by Eaton, UTOSize 14 Straight Circular Connector Backshell With Strain Relief, For Use With UTO Series

€ 21.87

€ 21.87 Each (Exc. Vat)

€ 27.12

€ 27.12 Each (inc. VAT)

Souriau Sunbank by Eaton, UTOSize 14 Straight Circular Connector Backshell With Strain Relief, For Use With UTO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 21.87
15 - 49€ 19.99
50 - 99€ 19.13
100 - 249€ 17.18
250+€ 16.26

Technical Document

Specifications

For Use With

UTO Series High Density Shielded Connector

Shell Size

14

Body Orientation

Straight

Gender

Female

Housing Material

Metal

IP Rating

IP67, IP68, IP69K

Length

34mm

Strain Relief

Yes

Series

UTO

Country of Origin

France

Product details

Cable Clamp for UTO/UTOW series

Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau