Souriau Sunbank by Eaton Circular Connector Backshell

Technical Document
Specifications
Length
40mm
Product details
Backshells
Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.
€ 9.53
€ 9.53 Each (Exc. Vat)
€ 11.82
€ 11.82 Each (inc. VAT)
1
€ 9.53
€ 9.53 Each (Exc. Vat)
€ 11.82
€ 11.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 9.53 |
10 - 49 | € 8.72 |
50 - 99 | € 8.27 |
100 - 249 | € 7.49 |
250+ | € 7.07 |
Technical Document
Specifications
Length
40mm
Product details
Backshells
Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.