Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP65, UTG Series

RS Stock No.: 850-9899Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG61412SN
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Series

UTG

Body Orientation

Straight

Mating Type

Plug-In

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none

Souriau UTG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.32

€ 19.32 Each (Exc. Vat)

€ 23.96

€ 23.96 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP65, UTG Series

€ 19.32

€ 19.32 Each (Exc. Vat)

€ 23.96

€ 23.96 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP65, UTG Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 19.32
10 - 24€ 18.59
25 - 49€ 18.38
50 - 99€ 17.65
100+€ 16.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Series

UTG

Body Orientation

Straight

Mating Type

Plug-In

Shell Size

14

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none

Souriau UTG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more