Technical Document
Specifications
Brand
SouriauNumber Of Contacts
5
Gender
Male
Contact Gender
Male
Current Rating
3A
Shell Size
03
Mounting Type
Cable Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
IP Rating
IP67, IP68
Mating Type
Screw Coupling
Connector Size
Miniature
Body Orientation
Straight
Housing Material
Aluminium Alloy
Series
8DA
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold over Nickel
Shell Plating
Black Zinc Nickel
Contact Material
Copper Alloy
Product details
Souriau D38999 - 8DA Series
Souriau 8DA Series is the miniature screw-coupled version of MIL-DTL-38999. It will meet the performance and high resistance required in extreme environments. Shell size 03 is a compact solution up to 45% smaller in diameter than a size 9 (D38999). IP67 sealing protection when mated.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
5
Gender
Male
Contact Gender
Male
Current Rating
3A
Shell Size
03
Mounting Type
Cable Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
IP Rating
IP67, IP68
Mating Type
Screw Coupling
Connector Size
Miniature
Body Orientation
Straight
Housing Material
Aluminium Alloy
Series
8DA
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold over Nickel
Shell Plating
Black Zinc Nickel
Contact Material
Copper Alloy
Product details
Souriau D38999 - 8DA Series
Souriau 8DA Series is the miniature screw-coupled version of MIL-DTL-38999. It will meet the performance and high resistance required in extreme environments. Shell size 03 is a compact solution up to 45% smaller in diameter than a size 9 (D38999). IP67 sealing protection when mated.