Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Souriau Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG

RS Stock No.: 687-6392Brand: SouriauManufacturers Part No.: SM24WL3S26
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Souriau

Gender

Male

Contact Size

20

Wire Size

26 → 24 AWG

Termination Method

Crimp

Series

UTS

Contact Type

Signal

Current Rating

5A

Length

28.5mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Mounting Type

Cable Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Souriau Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Souriau Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Souriau

Gender

Male

Contact Size

20

Wire Size

26 → 24 AWG

Termination Method

Crimp

Series

UTS

Contact Type

Signal

Current Rating

5A

Length

28.5mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Mounting Type

Cable Mount

You may be interested in