Technical Document
Specifications
Brand
SouriauNumber Of Contacts
8
Gender
Female
Contact Gender
Female
Shell Size
12
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Series
UTO
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shell Plating
Nickel
Country of Origin
France
Product details
Cable Plug for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP
Plugs for size 16 female contacts (to be ordered separately) (see for instance Machined Contact 273-2945, Formed Contact 559-612)
Metal casing with bayonet locking ring guaranteeing 500 cycles
5-pin guiding ensures correct insertion between plug and base
Cable connectors and shielded sealed cable gland connectors are available separately
Series UTO/UTOW - Souriau
€ 47.77
€ 47.77 Each (Exc. Vat)
€ 59.23
€ 59.23 Each (inc. VAT)
1
€ 47.77
€ 47.77 Each (Exc. Vat)
€ 59.23
€ 59.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 47.77 |
15 - 49 | € 44.58 |
50 - 99 | € 41.22 |
100 - 249 | € 37.85 |
250+ | € 34.25 |
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
8
Gender
Female
Contact Gender
Female
Shell Size
12
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Series
UTO
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shell Plating
Nickel
Country of Origin
France
Product details
Cable Plug for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP
Plugs for size 16 female contacts (to be ordered separately) (see for instance Machined Contact 273-2945, Formed Contact 559-612)
Metal casing with bayonet locking ring guaranteeing 500 cycles
5-pin guiding ensures correct insertion between plug and base
Cable connectors and shielded sealed cable gland connectors are available separately