Technical Document
Specifications
Brand
SouthcoHandle Style
Compression Latch
Handle Length
55mm
Finish
Powder Coated
Material
Zinc
Colour
Black
Distrelec Product Id
30423802
Product details
Lift-and-Turn Vice Action
Lift and turn latches provide consistent, pre-set compression against doors or panels
A simple 2 step operation is required to latch: turn the handle to align the positioning pin in the pawl with a slot in the housing, then fold down the handle to complete the latching action and apply compression to the door or panel
To open, simply reverse the procedure
Available in either a natural finish with chemical protective film or with a black powder coat finish
€ 25.48
€ 25.48 Each (Exc. Vat)
€ 31.60
€ 31.60 Each (inc. VAT)
1
€ 25.48
€ 25.48 Each (Exc. Vat)
€ 31.60
€ 31.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouthcoHandle Style
Compression Latch
Handle Length
55mm
Finish
Powder Coated
Material
Zinc
Colour
Black
Distrelec Product Id
30423802
Product details
Lift-and-Turn Vice Action
Lift and turn latches provide consistent, pre-set compression against doors or panels
A simple 2 step operation is required to latch: turn the handle to align the positioning pin in the pawl with a slot in the housing, then fold down the handle to complete the latching action and apply compression to the door or panel
To open, simply reverse the procedure
Available in either a natural finish with chemical protective film or with a black powder coat finish